1-2273007-2 | |
---|---|
DigiKey Part Number | A127856-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273007-2 |
Description | CBL CIRC 4POS FEM TO WIRE 9.84' |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273007-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.68000 | ¥230.68 |
10 | ¥190.39900 | ¥1,903.99 |
25 | ¥176.97400 | ¥4,424.35 |
50 | ¥167.20800 | ¥8,360.40 |
100 | ¥163.54660 | ¥16,354.66 |
250 | ¥162.32640 | ¥40,581.60 |
500 | ¥156.22404 | ¥78,112.02 |