1-2213656-2 | ||
---|---|---|
DigiKey Part Number | A127844-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2213656-2 | |
Description | CONN SSL SCKT CONT 2.5MM2 CRIMP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 2.5mm² SSL Contact, Socket Crimp Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire or Board | |
Connector Type | Contact, Socket | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 2.5mm² | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 400 V | |
Current Rating (Amps) | 16A, 20A | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
5 | ¥5.97600 | ¥29.88 |
10 | ¥5.55800 | ¥55.58 |
25 | ¥5.28040 | ¥132.01 |