1-2213396-1 | ||
---|---|---|
DigiKey Part Number | A123935-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2213396-1 | |
Description | NECTOR M CONTACT POSITIONER | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | Connector Contact Lock, Positioner For Contacts | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Contact Lock, Positioner | |
For Use With/Related Products | Contacts | |
Specifications | 3 Positions | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.26700 | ¥32.67 |
25 | ¥3.25760 | ¥81.44 |
50 | ¥3.18860 | ¥159.43 |
100 | ¥2.72550 | ¥272.55 |
250 | ¥2.45328 | ¥613.32 |
500 | ¥2.31684 | ¥1,158.42 |
1,000 | ¥2.03066 | ¥2,030.66 |
2,500 | ¥2.01704 | ¥5,042.60 |