1-2205132-3 | ||
---|---|---|
DigiKey Part Number | A124238-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2205132-3 | |
Description | CABLE M-M 2M | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c 6.56' (2.00m) Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |