1-2203771-1 | ||
---|---|---|
DigiKey Part Number | 17-1-2203771-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2203771-1 | |
Description | PLUG ASS'Y, 3P SEALED, KEY A, CP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.15000 | ¥9.15 |
10 | ¥7.98600 | ¥79.86 |
100 | ¥7.09320 | ¥709.32 |