1-2132781-1 | ||
---|---|---|
DigiKey Part Number | A103937-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2132781-1 | |
Description | CONN RCPT HSG 11POS 3.96MM | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2132781-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.50000 | ¥7.50 |
10 | ¥7.14900 | ¥71.49 |
500 | ¥5.35356 | ¥2,676.78 |
1,000 | ¥4.62933 | ¥4,629.33 |
5,000 | ¥3.96798 | ¥19,839.90 |
10,000 | ¥3.89751 | ¥38,975.10 |