1-2120871-1 | ||
---|---|---|
DigiKey Part Number | A124966-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2120871-1 | |
Description | VARIANT 14;JACK METAL,RJ45,CAT6A | |
Customer Reference | ||
Detailed Description | Modular Adapter Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2120871-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Adapter | |
Features | Mounting Hardware | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | - | |
Base Product Number |