1-211992-4 | ||
---|---|---|
DigiKey Part Number | 1-211992-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-211992-4 | |
Description | ARINC 150/150/100/150/150/100 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Receptacle Connector Arinc 150/150/100/150/150/100 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shell Style | Receptacle | |
Class | Non-Environmental | |
Class Code | A | |
Shell Size | 3 | |
Cavity A | 150 | |
Cavity B | 150 | |
Cavity C | 100 | |
Cavity D | 150 | |
Cavity E | 150 | |
Cavity F | 100 | |
Sealed | Un-Sealed | |
Shell Plating | Chromate | |
Termination | - | |
Features | Front Release | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
48 | ¥3,462.29229 | ¥166,190.03 |