1-2083075-2 | ||
---|---|---|
DigiKey Part Number | A116798-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2083075-2 | |
Description | CABLE ASSY NECTOR S FEMALE TO PI | |
Customer Reference | ||
Detailed Description | SSL Cable Assembly Plug - Mini HVL HV-3 To Wire Leads White 48.0" (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
1st Connector | Plug - Mini HVL HV-3 | |
2nd Connector | Wire Leads | |
Color | White | |
Length | 48.0" (1.22m) | |
Features | - | |
Base Product Number |