1-2083075-1 | ||
---|---|---|
DigiKey Part Number | A104273-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2083075-1 | |
Description | CABLE SVT PLUG TO PIGTAIL 2FT | |
Customer Reference | ||
Detailed Description | SSL Cable Assembly Plug - Mini HVL HV-3 To Wire Leads White 24.0" (609.6mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Plug - Mini HVL HV-3 | |
2nd Connector | Wire Leads | |
Color | White | |
Length | 24.0" (609.6mm) | |
Features | - | |
Base Product Number |