1-2083031-8 | ||
---|---|---|
DigiKey Part Number | 1-2083031-8-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2083031-8 | |
Description | CABLEASSEMBLY MINI HVL FEMALE TO | |
Customer Reference | ||
Detailed Description | SSL Cable Assembly Plug - Mini HVL HV-1 To Wire Leads White 78.7" (2.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug - Mini HVL HV-1 | |
2nd Connector | Wire Leads | |
Color | White | |
Length | 78.7" (2.00m) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥41.70200 | ¥4,170.20 |