1-2058299-2 | ||
---|---|---|
DigiKey Part Number | A99894-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2058299-2 | |
Description | CONN HSNG RCPT&BLADE 4POS BLACK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 4 Position Blade and Receptacle Housing Board to Cable/Wire 0.157" (4.00mm) Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Blade and Receptacle Housing | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | Black | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.81000 | ¥8.81 |
10 | ¥8.39600 | ¥83.96 |
250 | ¥6.65800 | ¥1,664.50 |
1,000 | ¥5.43743 | ¥5,437.43 |
5,000 | ¥4.66064 | ¥23,303.20 |
10,000 | ¥4.57787 | ¥45,778.70 |