1-1969443-0 | |
---|---|
DigiKey Part Number | A108592-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969443-0 |
Description | 2.5 W/B CONN TPA-10P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Economy Power Housings |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969443-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 10 | |
For Use With/Related Products | Economy Power Housings | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.47900 | ¥14.79 |
25 | ¥1.37360 | ¥34.34 |
50 | ¥1.30220 | ¥65.11 |
100 | ¥1.23170 | ¥123.17 |
250 | ¥1.14684 | ¥286.71 |
500 | ¥1.08088 | ¥540.44 |
1,000 | ¥1.02427 | ¥1,024.27 |
2,500 | ¥0.94876 | ¥2,371.90 |