1-1920985-0 | ||
---|---|---|
DigiKey Part Number | A127815-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1920985-0 | |
Description | FOMM62.5 LEAD LC/DPX ODVA - SC/D | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 62.5/125 33.3' (10.2m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1920985-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.22" (5.6mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 33.3' (10.2m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | Beige | |
Insertion Loss | - | |
Jacket (Insulation) Material | Thermoplastic Polyurethane (TPU) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥954.99000 | ¥954.99 |
10 | ¥928.05900 | ¥9,280.59 |
25 | ¥887.70960 | ¥22,192.74 |
50 | ¥860.81080 | ¥43,040.54 |