1-192045-1 | ||
---|---|---|
DigiKey Part Number | 1-192045-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-192045-1 | |
Description | CONTACT MALE BAND | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Contact Power Male Band | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-192045-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Male Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥1,305.90530 | ¥391,771.59 |