1-1909119-4 | ||
---|---|---|
DigiKey Part Number | A118201-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1909119-4 | |
Description | CONN MOD JACK 8P8C R/A SHIELDED | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1909119-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack with USB A | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥29.75100 | ¥297.51 |
25 | ¥29.59960 | ¥739.99 |
50 | ¥29.29580 | ¥1,464.79 |
100 | ¥26.41190 | ¥2,641.19 |
250 | ¥26.26008 | ¥6,565.02 |
950 | ¥24.28662 | ¥23,072.29 |
2,400 | ¥21.70616 | ¥52,094.78 |