1-179228-1 | ||
---|---|---|
DigiKey Part Number | A98611-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-179228-1 | |
Description | CONN RCPT HSG 11POS 2.00MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-179228-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.23000 | ¥5.23 |
10 | ¥4.93500 | ¥49.35 |
100 | ¥4.11240 | ¥411.24 |
1,500 | ¥3.07889 | ¥4,618.34 |
6,000 | ¥2.72762 | ¥16,365.72 |
10,500 | ¥2.55740 | ¥26,852.70 |