1-178708-1 | ||
---|---|---|
DigiKey Part Number | A106868-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-178708-1 | |
Description | CONN RCPT SLEEVE 0.187 1POS NAT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Natural 0.187" (4.75mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-178708-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.74900 | ¥17.49 |
500 | ¥1.27770 | ¥638.85 |
1,000 | ¥1.21071 | ¥1,210.71 |
5,000 | ¥1.01543 | ¥5,077.15 |
10,000 | ¥0.89269 | ¥8,926.90 |