1-1776311-2 | ||
---|---|---|
DigiKey Part Number | 1-1776311-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1776311-2 | |
Description | CONN TERM STRIP 12CIRC 0.532" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Circuit 0.531" (13.50mm) Eurostyle Terminal Strip Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.531" (13.50mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 40A | |
Voltage Rating | 300V | |
Wire Gauge | 8-18 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Non-Hexavalent Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 100°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥288.97000 | ¥288.97 |
10 | ¥238.49800 | ¥2,384.98 |
25 | ¥221.68200 | ¥5,542.05 |
50 | ¥209.45000 | ¥10,472.50 |
100 | ¥204.86430 | ¥20,486.43 |
250 | ¥203.33504 | ¥50,833.76 |