1-176497-9 | ||
---|---|---|
DigiKey Part Number | 1-176497-9-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-176497-9 | |
Description | CONN RCPT HSG 0.25 1POS BLACK | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-176497-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Color | Black | |
Material | Polyamide (PA), Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.89212 | ¥9,460.60 |