1-1761184-3 | ||
---|---|---|
DigiKey Part Number | A122713-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1761184-3 | |
Description | CONN PLUG 8POS SDL 24AWG AU FLAT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | SDL, Plug Modular Connector 8 Positions Position Shielded Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1761184-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | SDL, Plug | |
Cable Type | Ribbon | |
Number of Positions/Contacts | 8 Positions | |
Features | Keyed | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | Crimp | |
Length | 0.890" (22.61mm) | |
Color | Clear, Gray | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 30V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.45000 | ¥69.45 |
10 | ¥60.50300 | ¥605.03 |
25 | ¥58.91040 | ¥1,472.76 |
50 | ¥57.31940 | ¥2,865.97 |
100 | ¥53.81640 | ¥5,381.64 |
250 | ¥53.49836 | ¥13,374.59 |
500 | ¥50.31378 | ¥25,156.89 |
1,000 | ¥44.90029 | ¥44,900.29 |