1-1734101-2 | ||
---|---|---|
DigiKey Part Number | A114808-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1734101-2 | |
Description | CONN BTB RCPT 120POS VERT SOLDER | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 120 Position Receptacle Connector Board to Board Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1734101-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 120 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.30000 | ¥85.30 |
10 | ¥77.12700 | ¥771.27 |
25 | ¥75.08920 | ¥1,877.23 |
54 | ¥72.23167 | ¥3,900.51 |
108 | ¥66.92667 | ¥7,228.08 |
270 | ¥66.51881 | ¥17,960.08 |
540 | ¥64.07015 | ¥34,597.88 |
1,026 | ¥57.13266 | ¥58,618.11 |