1-166569-0 | ||
---|---|---|
DigiKey Part Number | A122711-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-166569-0 | |
Description | CONN RCPT HSG 48POS GRAY PNL MNT | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 48 Position Housing for Female Sockets Connector Gray Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-166569-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | - | |
Number of Positions | 48 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | - | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.43562 | ¥28,435.62 |