1-1546561-8 | ||
---|---|---|
DigiKey Part Number | 1-1546561-8-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1546561-8 | |
Description | CONN BARRIER STRP 26CIRC 0.438" | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 26 Circuit 0.438" (11.12mm) Barrier Block Connector Screws | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1546561-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 26 | |
Number of Wire Entries | 26 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 600V | |
Wire Gauge | 12 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | -60°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
120 | ¥295.96958 | ¥35,516.35 |