1-1546411-1 | ||
---|---|---|
DigiKey Part Number | A34357-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1546411-1 | |
Description | CABLE MOD 8P8C JACK TO CABLE 1' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Jack with PCB to Cable 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1546411-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack with PCB to Cable | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥572.44000 | ¥572.44 |
10 | ¥472.50500 | ¥4,725.05 |
100 | ¥405.86770 | ¥40,586.77 |