1-1546306-3 | |
---|---|
DigiKey Part Number | 1-1546306-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1546306-3 |
Description | CONN BARRIER STRP 13CIRC 0.374" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 Circuit 0.374" (9.50mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1-1546306-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 13 | |
Number of Wire Entries | 26 | |
Pitch | 0.374" (9.50mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,040 | ¥35.48845 | ¥36,907.99 |