1-151939-0 | ||
---|---|---|
DigiKey Part Number | 1-151939-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-151939-0 | |
Description | CONN ADPT 0.25 RCPT TO TERM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Female To Rectangular Terminal | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | 0.25" (6.35mm) 1/4" Quick Connect, Female | |
Convert To (Adapter End) | Rectangular Terminal | |
Insulation | Non-Insulated | |
Features | - | |
Contact Material | Brass | |
Contact Finish | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.12396 | ¥13,487.52 |