1-1437410-4 | ||
---|---|---|
DigiKey Part Number | 1-1437410-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1437410-4 | |
Description | CONN TERM BLOCK 0.2" 30 POS | |
Customer Reference | ||
Detailed Description | Adapter Terminal Blocks, Screw Connection, 30 Pos, 1 Row To Card Edge Connector, 30 Pos | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 30 Pos, 1 Row | |
Convert To (Adapter End) | Card Edge Connector, 30 Pos | |
Mounting Type | Board Mounted | |
Wire Gauge | 12 AWG | |
Base Product Number |