1-1435339-5 | ||
---|---|---|
DigiKey Part Number | 1-1435339-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1435339-5 | |
Description | CABLE W/CORE PLUG-PLUG LAZH 15M | |
Customer Reference | ||
Detailed Description | Centronics 26 pos Male to Male Assembly 49.21' (15.0m) Round, Beige | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Configuration | Centronics 26 pos Male to Male | |
Length | 49.21' (15.0m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |