1-1410354-4 | ||
---|---|---|
DigiKey Part Number | 1-1410354-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1410354-4 | |
Description | MULTIGIG RT GUIDEPIN, 9MM 5.70 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Guide Pin For MULTIGIG RT Series M5 Thread | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1410354-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | MULTIGIG RT Series | |
Specifications | M5 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥35.72921 | ¥35,729.21 |