1-1337433-0 | ||
---|---|---|
DigiKey Part Number | 1-1337433-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1337433-0 | |
Description | CONN BNC JACK STR 50 OHM SOLDER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1337433-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-58C, 141A, Belden 9907 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.55000 | ¥51.55 |
10 | ¥45.18400 | ¥451.84 |
25 | ¥43.99880 | ¥1,099.97 |
50 | ¥43.05140 | ¥2,152.57 |
100 | ¥40.44990 | ¥4,044.99 |
250 | ¥40.21332 | ¥10,053.33 |
500 | ¥37.61146 | ¥18,805.73 |
1,000 | ¥33.59010 | ¥33,590.10 |
2,500 | ¥31.22458 | ¥78,061.45 |