1-1337429-0 | ||
---|---|---|
DigiKey Part Number | A122693-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1337429-0 | |
Description | CONN BNC PLUG STR 75 OHM SOLDER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1337429-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-59B, 62A, 140, 210 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥24.21800 | ¥242.18 |
100 | ¥21.49620 | ¥2,149.62 |
1,000 | ¥17.66660 | ¥17,666.60 |
5,000 | ¥15.31927 | ¥76,596.35 |