1-117169-3 | ||
---|---|---|
DigiKey Part Number | 1-117169-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-117169-3 | |
Description | CONN CARD GUIDE ECON I | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Connector Card Guide For Economate I Housings | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-117169-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Card Guide | |
For Use With/Related Products | Economate I Housings | |
Features | - | |
Material | Polyester | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥47.66150 | ¥47,661.50 |