1-111382-8 | |
---|---|
DigiKey Part Number | A114770-ND |
Manufacturer | |
Manufacturer Product Number | 1-111382-8 |
Description | CONN DIP HDR IDC 26POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG, Stranded; 26-30 AWG, Solid Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1-111382-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 26 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded; 26-30 AWG, Solid | |
Features | Feed Through | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥18.91400 | ¥189.14 |
25 | ¥18.81920 | ¥470.48 |
50 | ¥18.62860 | ¥931.43 |
100 | ¥17.09190 | ¥1,709.19 |
250 | ¥16.99596 | ¥4,248.99 |
500 | ¥15.45968 | ¥7,729.84 |
1,000 | ¥13.82733 | ¥13,827.33 |
2,500 | ¥12.77108 | ¥31,927.70 |