1-104893-0 | ||
---|---|---|
DigiKey Part Number | A114768-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-104893-0 | |
Description | CONN RCPT 100POS IDC 28AWG GOLD | |
Manufacturer Standard Lead Time | 64 Weeks | |
Customer Reference | ||
Detailed Description | 100 Position Rectangular Receptacle Connector IDC Gold 28 AWG | |
EDA/CAD Models | 1-104893-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
35 | ¥185.31771 | ¥6,486.12 |