1-102681-5 | ||
---|---|---|
DigiKey Part Number | 1-102681-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-102681-5 | |
Description | CONN COVER FRONT 40POS POLAR.100 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Front For AMPMODU MT Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-102681-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Front | |
Number of Positions | 40 | |
For Use With/Related Products | AMPMODU MT Series | |
Features | Latch Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.73000 | ¥31.73 |
10 | ¥28.29100 | ¥282.91 |
100 | ¥25.11310 | ¥2,511.31 |
1,000 | ¥20.63900 | ¥20,639.00 |