V50 | ||
---|---|---|
DigiKey Part Number | V50-ND | |
Manufacturer | ||
Manufacturer Product Number | V50 | |
Description | CONTACT BLOCK 6A | |
Customer Reference | ||
Detailed Description | Configurable Contact Block | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | - | |
Requires | - | |
Termination Style | - | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | - |