TMS3T5B2M6RE | ||
---|---|---|
DigiKey Part Number | 450-2069-ND | |
Manufacturer | ||
Manufacturer Product Number | TMS3T5B2M6RE | |
Description | SWITCH TOGGLE SPDT 0.4VA 20V | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.48mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.89000 | ¥45.89 |
10 | ¥41.34300 | ¥413.43 |
25 | ¥39.27560 | ¥981.89 |
50 | ¥37.62200 | ¥1,881.10 |
100 | ¥36.38160 | ¥3,638.16 |
300 | ¥34.52123 | ¥10,356.37 |
500 | ¥31.83394 | ¥15,916.97 |
1,000 | ¥30.38695 | ¥30,386.95 |