SKT331GAEL01 | ||
---|---|---|
DigiKey Part Number | SKT331GAEL01-ND | |
Manufacturer | ||
Manufacturer Product Number | SKT331GAEL01 | |
Description | SWITCH KEYLK 2POS DPDT 0.4VA 20V | |
Customer Reference | ||
Detailed Description | Keylock Switch 2 Position DPDT 0.4VA (AC/DC) 20 VAC 20 VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | DPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 80° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Depth Behind Flange | 41.40mm | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |