SAJ35XXPP0N49SDTSEQ | ||
---|---|---|
DigiKey Part Number | 450-SAJ35XXPP0N49SDTSEQ-ND | |
Manufacturer | ||
Manufacturer Product Number | SAJ35XXPP0N49SDTSEQ | |
Description | SWITCH SNAP ACTION SPDT 5A 125V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPDT Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | 5.000gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.039" (1.0mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 10,000 Cycles | |
Mechanical Life | 5,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
50 | ¥20.23280 | ¥1,011.64 |
100 | ¥16.09440 | ¥1,609.44 |
1,000 | ¥13.33535 | ¥13,335.35 |
5,000 | ¥12.41565 | ¥62,078.25 |