RM1226 | ||
---|---|---|
DigiKey Part Number | RM1226-ND | |
Manufacturer | ||
Manufacturer Product Number | RM1226 | |
Description | CONFIG SW BODY PUSHBUTTON ILLUM | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Illuminated - Blue | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | TE, Reliant'22 | |
Panel Cutout Dimensions | 22.2mm (Round) | |
Base Product Number |