PBES16L3BR | ||
---|---|---|
DigiKey Part Number | 450-PBES16L3BR-ND | |
Manufacturer | ||
Manufacturer Product Number | PBES16L3BR | |
Description | SWITCH ESTOP TWIST RESET 3A 125V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NC x 2 | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 3A (AC), 220mA (DC) | |
Voltage Rating - AC | 125 V | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | 12 VDC | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥468.70000 | ¥468.70 |
5 | ¥434.37600 | ¥2,171.88 |
10 | ¥400.09500 | ¥4,000.95 |
25 | ¥371.51200 | ¥9,287.80 |
50 | ¥342.93440 | ¥17,146.72 |
100 | ¥325.78790 | ¥32,578.79 |