PB6B2FM6M2CAL00 | ||
---|---|---|
DigiKey Part Number | 450-2719-ND | |
Manufacturer | ||
Manufacturer Product Number | PB6B2FM6M2CAL00 | |
Description | SWITCH PUSH SPST-NO 125MA 125V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 200mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.04000 | ¥58.04 |
10 | ¥52.28500 | ¥522.85 |
25 | ¥49.65360 | ¥1,241.34 |
50 | ¥47.55180 | ¥2,377.59 |
100 | ¥45.97650 | ¥4,597.65 |
250 | ¥43.61168 | ¥10,902.92 |
450 | ¥39.93373 | ¥17,970.18 |
950 | ¥38.09465 | ¥36,189.92 |