MSLPT5252BL2MTR | ||
---|---|---|
DigiKey Part Number | 450-3402-2-ND - Tape & Reel (TR) 450-3402-1-ND - Cut Tape (CT) 450-3402-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSLPT5252BL2MTR | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | MSLPT5252BL2MTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polytetrafluoroethylene (PTFE) | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.33300 | ¥33.33 |
25 | ¥3.13600 | ¥78.40 |
100 | ¥2.72220 | ¥272.22 |
250 | ¥2.46904 | ¥617.26 |
500 | ¥2.29698 | ¥1,148.49 |
1,000 | ¥2.06720 | ¥2,067.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.24004 | ¥8,960.16 |
8,000 | ¥2.08099 | ¥16,647.92 |
12,000 | ¥1.93518 | ¥23,222.16 |