MRJE3404 | ||
---|---|---|
DigiKey Part Number | 450-1807-ND | |
Manufacturer | ||
Manufacturer Product Number | MRJE3404 | |
Description | SWITCH ROTARY 4POS 0.4VA 20V | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Switch 4 Position 3P4T 0.4VA (AC/DC) 20 VAC Panel Mount, Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 3 | |
Circuit per Deck | 3P4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round (3.17mm Dia), Slotted | |
Actuator Length | 19.00mm | |
Angle of Throw | 30° | |
Contact Material | Nickel | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Depth Behind Panel | 8.13mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥272.80000 | ¥272.80 |
25 | ¥210.07720 | ¥5,251.93 |
100 | ¥184.15780 | ¥18,415.78 |