FSM1LP | |
---|---|
DigiKey Part Number | 450-1132-ND |
Manufacturer | |
Manufacturer Product Number | FSM1LP |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM1LP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -35°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥2.09300 | ¥20.93 |
25 | ¥1.97360 | ¥49.34 |
100 | ¥1.71330 | ¥171.33 |
250 | ¥1.55420 | ¥388.55 |
500 | ¥1.44566 | ¥722.83 |
2,000 | ¥1.30118 | ¥2,602.36 |
4,000 | ¥1.27266 | ¥5,090.64 |