FA0 | ||
---|---|---|
DigiKey Part Number | FA0-ND | |
Manufacturer | ||
Manufacturer Product Number | FA0 | |
Description | CONTACT BLOCK SPST-NO 6A 120V | |
Customer Reference | ||
Detailed Description | Configurable Contact Block SPST-NO 6A @ 120VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110"/0.250" | |
Contact Rating @ Voltage | 6A @ 120VAC | |
(Select First, Then Apply Filters) Compatible Series | TE, Reliant'22 |