EDSP02SGRNNTR04 | ||
---|---|---|
DigiKey Part Number | 450-2602-2-ND - Tape & Reel (TR) 450-2602-1-ND - Cut Tape (CT) 450-2602-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EDSP02SGRNNTR04 | |
Description | SWITCH PIANO DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.197" (5.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.196" (4.98mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.78000 | ¥25.78 |
10 | ¥24.28300 | ¥242.83 |
25 | ¥22.07320 | ¥551.83 |
100 | ¥19.12940 | ¥1,912.94 |
250 | ¥17.34240 | ¥4,335.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥16.08117 | ¥11,256.82 |
1,400 | ¥14.92501 | ¥20,895.01 |
3,500 | ¥13.55863 | ¥47,455.21 |
4,900 | ¥13.00813 | ¥63,739.84 |