BP14400 | ||
---|---|---|
DigiKey Part Number | 450-1045-ND | |
Manufacturer | ||
Manufacturer Product Number | BP14400 | |
Description | PUSHBUTTON FULL BOOT BLACK | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | MPS, TP, MPA3, MSPM Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 1/4-40 NS-2B | |
Size / Dimension | 0.480" (12.19mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Neoprene | |
Operating Temperature | - | |
Ingress Protection | Splash Proof | |
Base Product Number |