B15322 | ||
---|---|---|
DigiKey Part Number | B15322-ND | |
Manufacturer | ||
Manufacturer Product Number | B15322 | |
Description | TOGGLE FULL BOOT RED | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Toggle, Full Boot | |
For Use With/Related Products | MTG, Gemini Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | 0.768" (19.50mm) Height | |
Actuator Diameter | 0.209" (5.31mm) | |
Color | Red | |
Material | Neoprene | |
Operating Temperature | - | |
Ingress Protection | Splash Proof |